Weidmüller Ethernet Connector Male, PCB 1 Port 2 Way

Subtotal (1 box of 100 units)*

$603.25

(exc. GST)

$663.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$603.25$6.033

*price indicative

RS Stock No.:
255-8419
Mfr. Part No.:
2795170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Ethernet Connector Type

SPE

Product Type

Ethernet Connector

Mount Type

PCB

Number of Ports

1

Number of Ways

2

Connector Type

Socket

Connector Gender

Male

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Width

5mm

Standards/Approvals

IEC 63171-2

Depth

9.3mm

Length

9mm

Contact Material

Copper

Contact Plating

Nickel Gold Alloy

COO (Country of Origin):
CN

IE-PCB-SP0-P-180V-THR


The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.

Consistent

Future-proof

Flexible

Innovative

Reduced installation effort

PCB plug-in connector

Male header, SPE (Single Pair Ethernet)

Clip-on flange

THT/THR solder connection

Number of poles: 2

180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy