Phoenix Contact SPE Series Ethernet Connector Male/Female, PCB, CatB Shielded Straight 2 Port 2 Way
- RS Stock No.:
- 489-219
- Mfr. Part No.:
- 1363338
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
$660.88
(exc. GST)
$726.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | $8.261 | $660.88 |
*price indicative
- RS Stock No.:
- 489-219
- Mfr. Part No.:
- 1363338
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | SPE | |
| Product Type | Ethernet Connector | |
| LAN Category | CatB | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Type | M12 | |
| Connector Gender | Male/Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 63171-5 | |
| Length | 31.6mm | |
| Width | 15.3mm | |
| Series | SPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type SPE | ||
Product Type Ethernet Connector | ||
LAN Category CatB | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Type M12 | ||
Connector Gender Male/Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 63171-5 | ||
Length 31.6mm | ||
Width 15.3mm | ||
Series SPE | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SPE PCB connector is an innovative solution designed for modern networking needs. Seamlessly integrating into various applications, this connector stands out with its robust design and superior performance, making it ideal for harsh environments. With a degree of protection rated at IP65/IP67, it ensures reliable operation even in challenging conditions, effectively safeguarding against dust and moisture. The connector's compatibility with Single Pair Ethernet technology ensures efficient data transmission, achieving speeds up to 1 Gbps. This device not only meets but exceeds industry standards, promising a future-proof solution for all your connectivity requirements. Featuring both male and female variants, it is tailored for easy integration with established sensors and wiring systems, thus enhancing your operational flexibility.
Designed for straightforward integration into existing systems
Capable of delivering power up to 50 W alongside data transmission
Advanced shielding technology provides excellent reliability in extreme conditions
Standardised connectors adhere to the latest IEC specifications
Constructed with high-quality materials ensuring durability and longevity
Lightweight design facilitates effortless installation on PCBs
Exceptional mechanical properties enable over 100 insertion/withdrawal cycles
Temperature resilient, operational from -40 °C to 85 °C
Related links
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Right Angle 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
