Weidmüller Ethernet Connector Male, PCB 90° 1 Port 2 Way

Subtotal (1 box of 100 units)*

$696.21

(exc. GST)

$765.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$696.21$6.962

*price indicative

RS Stock No.:
255-8418
Mfr. Part No.:
2795120000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Connector

Ethernet Connector Type

SPE

Mount Type

PCB

Number of Ports

1

Number of Ways

2

Connector Gender

Male

Connector Type

Socket

Orientation

90°

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

10.9mm

Width

7.52mm

Standards/Approvals

IEC 63171-2

Hazardous Area Certification

No

Depth

19.9mm

Contact Material

Copper

Contact Plating

Nickel Gold Alloy

COO (Country of Origin):
CN

IE-PCB-SP0-P-90V-THR-YG/YG


The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.

Consistent

Future-proof

Flexible

Innovative

Reduced installation effort

PCB plug-in connector

Male header

Clip-on flange

THT/THR solder connection

Number of poles: 2

90°

  • RS Stock No. 2592307
  • Mfr. Part No. I4PLST6AFSIP68
Each
$110.43
  • RS Stock No. 2592306
  • Mfr. Part No. I4PLEC6AFS
Each
$23.73
Each
$4.25
  • RS Stock No. 2658778
  • Mfr. Part No. 6GK19010DB306AA0
Each
$129.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy