SICK STE Series Ethernet Connector Male, Cat5e, Cat5 Shielded Straight 4 Way

Subtotal (1 unit)*

$91.24

(exc. GST)

$100.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.24

*price indicative

RS Stock No.:
285-4271
Mfr. Part No.:
STE-0J04-GZ / 6048260
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e, Cat5

Number of Ways

4

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Termination Type

IDC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

13.3mm

Hazardous Area Certification

No

Standards/Approvals

No

Width

13.3mm

Series

STE

Length

55.6mm

COO (Country of Origin):
CH

Overview


The Connectors from field attachable connectors family provides a male connector with RJ45 specification, 4 pin configuration at Head A designed for straight connections, employing an IDC quick connection type for convenient and efficient installation. The locking nut is constructed from Polyamide, ensuring secure and durable fastening.

This connector is suitable for CAT5 and CAT5e cables and features shielding for enhanced signal integrity. It accommodates cables with a permitted diameter ranging from 0.32 mm to 0.36 mm and supports a cross section between 4 mm² and 8 mm². With supporting Ethernet, PROFINET, and EtherCAT® signal types. The enclosure rating of IP20 signifies protection.

At a glance


-

Your Benefit


Applications


1 Tray of 10
$447.82
  • RS Stock No. 2383865
  • Mfr. Part No. J00026A5005
Each
$66.52
Each
$110.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy