TUK Limited PES Series Modular Connector Male, Cable, Cat8 Shielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.98-
10 - 24$2.738%
25 +$2.4517%

*price indicative

RS Stock No.:
754-129
Mfr. Part No.:
PESpc
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Modular Connector

Ethernet Connector Type

RJ45

LAN Category

Cat8

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Termination Type

Tool-less Termination

Series

PES

Width

12mm

Depth

8mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The TUK Limited Shielded Plug is suitable for Category 6A, Category 7 and Category 8 terminations of large core solid or stranded cable.

2 part shielded plug

Performs to Category 8 at channel level as well as Category 6A at patch cord level

2 prong contacts suitable for solid and stranded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy