Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Tin Shield Rectangular 1
- RS Stock No.:
- 276-8222
- Mfr. Part No.:
- RJE741888120A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-8222
- Mfr. Part No.:
- RJE741888120A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Tin | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | RoHS | |
| Length | 16.75mm | |
| Hazardous Area Certification | No | |
| Depth | 16.78mm | |
| Series | RJE74 | |
| Width | 17.85mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Tin | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals RoHS | ||
Length 16.75mm | ||
Hazardous Area Certification No | ||
Depth 16.78mm | ||
Series RJE74 | ||
Width 17.85mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Shielding available for increased EMI performance and RMK4 keyed interface prevents mating with regular plugs. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.
Single port available with shielded versions RMK4 key
Related links
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Tin Shield Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Shielded Rectangular 1 Way
- Amphenol Communications Solutions 92250 Series RJ45 Connector Female Cat3 Tin Plated Brass Alloy Shield Right
- Amphenol Communications Solutions RJE08 Series Ethernet Connector Female Cat3 Unshielded Rectangular 1
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female Cat5e Shielded Rectangular 1
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
