Samtec RPCE Series Ethernet Connector Female, Panel Mount, Cat5e Bronze Shield Rectangular 1 Port
- RS Stock No.:
- 229-5178
- Mfr. Part No.:
- RPCE-01-E-00.25-BC-C5E
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 1 | $27.89 |
| 2 - 4 | $27.38 |
| 5 - 9 | $26.88 |
| 10 + | $26.39 |
*price indicative
- RS Stock No.:
- 229-5178
- Mfr. Part No.:
- RPCE-01-E-00.25-BC-C5E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type | Socket | |
| Shield Type | Bronze | |
| Orientation | Rectangular | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RPCE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 19.85mm | |
| Depth | 46.73mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type Socket | ||
Shield Type Bronze | ||
Orientation Rectangular | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RPCE | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 19.85mm | ||
Depth 46.73mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel | ||
The Samtec rectangular Ethernet socket has 1 port and blunt cut end option. It is rugged overmold construction and has -40 °C to +75 °C operating temperature range and. Panel hardware included.
It is IP68 sealed
Related links
- Samtec RPCE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec RPCE Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec RPBE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Right Angle 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
