Amphenol Communications Solutions RJE08 Series Ethernet Connector Female, Through Hole, Cat3 Unshielded Rectangular 1
- RS Stock No.:
- 276-8206
- Mfr. Part No.:
- RJE08166041M
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.64
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,460 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $1.864 | $18.64 | - |
| 20 - 20 | $1.77 | $17.70 | 5% |
| 30 - 30 | $1.687 | $16.87 | 9% |
| 40 - 70 | $1.609 | $16.09 | 13% |
| 80 + | $1.539 | $15.39 | 17% |
*price indicative
- RS Stock No.:
- 276-8206
- Mfr. Part No.:
- RJE08166041M
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 850°C | |
| Depth | 16.38mm | |
| Series | RJE08 | |
| Length | 15.88mm | |
| Standards/Approvals | UL File : E136228, Supports PoE, RoHS, POE+, and PoE++ per IEEE PoE standards | |
| Hazardous Area Certification | No | |
| Width | 13.46mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 850°C | ||
Depth 16.38mm | ||
Series RJE08 | ||
Length 15.88mm | ||
Standards/Approvals UL File : E136228, Supports PoE, RoHS, POE+, and PoE++ per IEEE PoE standards | ||
Hazardous Area Certification No | ||
Width 13.46mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions RJE08 Series Ethernet Connector Female Cat3 Unshielded Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Shielded Rectangular 1 Way
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Tin Shield Rectangular 1
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE30 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions 87180 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 6
- Amphenol Communications Solutions 54602 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port
