Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Shielded Rectangular 1 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-8219
Mfr. Part No.:
RJE741887420
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

I/O Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ways

1

Connector Gender

Female

Connector Type

RJ

Shield Type

Shielded

Orientation

Rectangular

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

850°C

Series

RJE74

Width

17.85mm

Standards/Approvals

RoHS, UL File : E135615

Length

16.75mm

Depth

16.78mm

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Shielding available for increased EMI performance and RMK4 keyed interface prevents mating with regular plugs. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.

Single port available with shielded versions RMK4 key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy