Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port

Subtotal (1 unit)*

$8.35

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.35

*price indicative

RS Stock No.:
276-2236
Mfr. Part No.:
NU941118
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

Number of Ports

1

Mount Type

Flush

Connector Type

RJ45 Socket

Connector Gender

Female

Orientation

Rectangular

IP Rating

IP20

LED

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

Unica

Width

45mm

Length

2m

Hazardous Area Certification

No

Depth

27mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric central plate with RJ45 connector is a clip-in fixed accessory. It is made from thermoplastic ABS-UV stabilised material.

Device mounting flush

Surface finish glossy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy