Phoenix Contact CUC Series RJ45 Connector Female, PCB 2 Way
- RS Stock No.:
- 267-1824
- Mfr. Part No.:
- 1337251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$383.00
(exc. GST)
$421.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.83 | $383.00 |
*price indicative
- RS Stock No.:
- 267-1824
- Mfr. Part No.:
- 1337251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | CUC | |
| Width | 35.5mm | |
| Standards/Approvals | UL Recognised | |
| Depth | 18.2mm | |
| Length | 15.9mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series CUC | ||
Width 35.5mm | ||
Standards/Approvals UL Recognised | ||
Depth 18.2mm | ||
Length 15.9mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB connectors is right version for every application. Available with and without LED, single- and multi-port. The reflow capability enables efficient, cost-optimized processing. The tape-on-reel packaging is perfect for cost-saving automatic processing.
8 number of position
IP20 degree of protection
Related links
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- Phoenix Contact CUC-MP-J1ST-A/2R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 2 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female 10 Gbps Shielded 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 1 Port 1 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS-PG Series RJ45 Connector Female Cat6a Right Angle 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-S/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
