Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 1 Port 1 Way

Subtotal (1 pack of 120 units)*

$289.92

(exc. GST)

$318.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
120 +$2.416$289.92

*price indicative

RS Stock No.:
267-1820
Mfr. Part No.:
1337238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

PCB

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

19mm

Hazardous Area Certification

No

Standards/Approvals

UL, Approval ID:FILE E 335024

Width

16.8mm

Depth

15.9mm

Series

CUC

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Phoenix Contact RJ45 PCB connectors is right version for every application. Available with and without LED, single- and multi-port. The reflow capability enables efficient, cost-optimized processing. The tape-on-reel packaging is perfect for cost-saving automatic processing.

8 number of position

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy