Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 254-6493
- Mfr. Part No.:
- RJFTV6N
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$153.09
(exc. GST)
$168.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $153.09 | - |
| 10 - 24 | $146.82 | 4% |
| 25 - 49 | $137.47 | 10% |
| 50 - 99 | $134.33 | 12% |
| 100 + | $128.08 | 16% |
*price indicative
- RS Stock No.:
- 254-6493
- Mfr. Part No.:
- RJFTV6N
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Push Pull | |
| Number of Ways | 8 | |
| Connector Type | Receptacle | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF | |
| Width | 38mm | |
| Length | 56mm | |
| Depth | 38mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Push Pull | ||
Number of Ways 8 | ||
Connector Type Receptacle | ||
Connector Gender Male | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Connector | ||
Maximum Operating Temperature 85°C | ||
Series RJF | ||
Width 38mm | ||
Length 56mm | ||
Depth 38mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex modular connector or Ethernet connector with a male plug of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and in line mounting style
Number of port is 1
Termination style is solder
- RS Stock No. 2546494
- Mfr. Part No. RJFTV6ZN
Each
$104.39
- RS Stock No. 2546492
- Mfr. Part No. RJFTV6MZN
Each
$126.19
- RS Stock No. 2546468
- Mfr. Part No. RJF6MZN
Each
$129.63
- RS Stock No. 0197313
- Mfr. Part No. RJF22G00
Each
$82.29
Related links
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way










