Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$16.47

(exc. GST)

$18.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.47-
10 +$14.5111%

*price indicative

RS Stock No.:
249-2639
Mfr. Part No.:
Y-ConPlug-21
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

8

Number of Ways

1

Connector Type

RJ45

Connector Gender

Male

Shield Type

Nickel Plated Brass

Orientation

Straight

Magnetic

No

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Cable

Light Pipes

No

Maximum Operating Temperature

120°C

Series

Y-Con

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

11.7mm

Length

24.7mm

Depth

6.6mm

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE
The Yamaichi 4 plus 2 power RJ45 plug CAT5 with metal cover for high mechanical stability.

IP20 product family

Metal cover for high mechanical stability

IP20 Lock vibration protection for RJ45 connections

Improved EMI protection due to product features

Optional power contacts

Each (In a Tray of 25)
$14.022
RS Better World
Each
$500.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy