Yamaichi Y-Con Series RJ45 Connector Female, PCB, Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.90

(exc. GST)

$14.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.90
10 - 24$11.58
25 +$10.28

*price indicative

RS Stock No.:
249-2635
Mfr. Part No.:
Y-ConJack-21
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

PCB

Number of Ports

10

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Shield Type

Nickel Plated Brass

Orientation

Right Angle

Magnetic

No

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

120°C

Depth

13.6mm

Width

15.9mm

Hazardous Area Certification

No

Length

21.4mm

Standards/Approvals

RoHS

Series

Y-Con

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Yamaichi Jack suitable for Plu-21 8 contacts plus 2 power with optional EMI shield springs. The product also has additional power contacts that can be used with all Y-Con plugs.

RJ45 jack 90° Cat 5

With improved shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy