Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way
- RS Stock No.:
- 249-2638
- Mfr. Part No.:
- Y-ConPlug-21
- Brand:
- Yamaichi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$350.55
(exc. GST)
$385.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 75 | $14.022 | $350.55 |
| 100 - 475 | $12.463 | $311.58 |
| 500 + | $11.216 | $280.40 |
*price indicative
- RS Stock No.:
- 249-2638
- Mfr. Part No.:
- Y-ConPlug-21
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 8 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 120°C | |
| Width | 11.7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 24.7mm | |
| Depth | 6.6mm | |
| Series | Y-Con | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 8 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Cable | ||
Maximum Operating Temperature 120°C | ||
Width 11.7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 24.7mm | ||
Depth 6.6mm | ||
Series Y-Con | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Yamaichi 4 plus 2 power RJ45 plug CAT5 with metal cover for high mechanical stability.
IP20 product family
Metal cover for high mechanical stability
IP20 Lock vibration protection for RJ45 connections
Improved EMI protection due to product features
Optional power contacts
- RS Stock No. 2492639
- Mfr. Part No. Y-ConPlug-21
Each
$16.47
- RS Stock No. 2492635
- Mfr. Part No. Y-ConJack-21
Each
$12.90
- RS Stock No. 1370881
- Mfr. Part No. 91139-088LF
Each
$5.23
RS Better World
- RS Stock No. 2199429
- Mfr. Part No. LV434200
Each
$500.91
Related links
- Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way
- Yamaichi Y-Con Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way










