TUK Limited PGSPDY2 Series Plug Male, Cable, Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 797-768
- Mfr. Part No.:
- PGSPDY2#500
- Brand:
- TUK Limited
Subtotal (1 pack of 500 units)*
$1,210.80
(exc. GST)
$1,331.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,210.80 | $2.422 |
*price indicative
- RS Stock No.:
- 797-768
- Mfr. Part No.:
- PGSPDY2#500
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.68mm | |
| Series | PGSPDY2 | |
| Depth | 7.92mm | |
| Standards/Approvals | UL94V-0 | |
| Length | 22.42mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Termination Type Crimp | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 11.68mm | ||
Series PGSPDY2 | ||
Depth 7.92mm | ||
Standards/Approvals UL94V-0 | ||
Length 22.42mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Connector is designed for reliable crimping applications, efficiently securing connections for both solid and stranded wires through its robust three-prong pin design.
Made from Durable polycarbonate housing for enhanced longevity
Suitable for operating temperatures between -10°C to 60°C
Boasts a transparent housing for clear visibility of internals
Related links
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com T8P8C Series RJ Connector Male Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
