TE Connectivity 2337994 Series RJ45 Connector Female, Through Hole, Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- RS Stock No.:
- 188-4457
- Distrelec Article No.:
- 301-42-023
- Mfr. Part No.:
- 2337994-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$29.64
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 26 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 19 | $29.64 |
| 20 - 39 | $29.45 |
| 40 + | $28.83 |
*price indicative
- RS Stock No.:
- 188-4457
- Distrelec Article No.:
- 301-42-023
- Mfr. Part No.:
- 2337994-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Magnetic Jack | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Brass | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 19.05mm | |
| Width | 21.5mm | |
| Hazardous Area Certification | No | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Series | 2337994 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Magnetic Jack | ||
Connector Gender Female | ||
Shield Type Nickel Plated Brass | ||
Magnetic Yes | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 19.05mm | ||
Width 21.5mm | ||
Hazardous Area Certification No | ||
Length 35mm | ||
Standards/Approvals No | ||
Series 2337994 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5e Nickel Plated Brass Shield Right Angle 2 Port
- TE Connectivity 2337993 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- Yamaichi Y-Con Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- TE Connectivity 5569255 Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
