TE Connectivity 2337993 Series RJ45 Connector Female, Through Hole, Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- RS Stock No.:
- 188-4453
- Mfr. Part No.:
- 2337993-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-4453
- Mfr. Part No.:
- 2337993-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Magnetic Jack | |
| Shield Type | Nickel Plated Brass | |
| Magnetic | Yes | |
| Orientation | Vertical | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 20.07mm | |
| Series | 2337993 | |
| Length | 16.05mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 16.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Magnetic Jack | ||
Shield Type Nickel Plated Brass | ||
Magnetic Yes | ||
Orientation Vertical | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 20.07mm | ||
Series 2337993 | ||
Length 16.05mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 16.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
- COO (Country of Origin):
- CN
TE Connectivity 2337993-2
Form Factor=zSFP+, Product Type=Cage Assembly, Cage Type=Ganged, Integrated Lightpipes=No, Pluggable I/O Accessory Type=Dust & EMI Cover, Port Matrix Configuration=1 x 3, Number of Ports=3, Data Rate (Max)=32 Gb/s, PCB Contact Termination Area Plating Material=Gold Flash, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mounting Style=Through Hole - Solder, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, Tail Length=2.5 mm, Operating Temperature Range=-55 – 105 °C, For Use With Pluggable I/O Products=zSFP+ SMT Connector, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tray, EMI Containment Feature Type=External Springs, Included Lightpipe=No
- RS Stock No. 1884457
- Mfr. Part No. 2337994-3
Each
$29.64
- RS Stock No. 1884457P
- Mfr. Part No. 2337994-3
Each (Supplied on a Reel)
$29.64
- RS Stock No. 0679233
- Mfr. Part No. 6116202-2
1 Tube of 58
$599.51
- RS Stock No. 0795301
- Mfr. Part No. 5406566-2
1 Tray of 25
$644.14
Related links
- TE Connectivity 2337993 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Vertical 1 Port 8
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female PCB Cat6 Nickel Plated Brass Shield Vertical, Vertical









