Yamaichi Y-Con Series RJ45 Connector Female, PCB, Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- RS Stock No.:
- 249-2634
- Mfr. Part No.:
- Y-ConJack-21
- Brand:
- Yamaichi
This image is representative of the product range
Subtotal (1 tray of 63 units)*
$656.46
(exc. GST)
$721.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 63 - 252 | $10.42 | $656.46 |
| 315 + | $9.378 | $590.81 |
*price indicative
- RS Stock No.:
- 249-2634
- Mfr. Part No.:
- Y-ConJack-21
- Brand:
- Yamaichi
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 10 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Width | 15.9mm | |
| Hazardous Area Certification | No | |
| Series | Y-Con | |
| Length | 21.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.6mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 10 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Width 15.9mm | ||
Hazardous Area Certification No | ||
Series Y-Con | ||
Length 21.4mm | ||
Standards/Approvals RoHS | ||
Depth 13.6mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
Related links
- Yamaichi Y-Con Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- Yamaichi Y-Con Series RJ45 Connector Male Nickel Plated Brass Shield Straight 8 Port 1 Way
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8
- TE Connectivity 2337993 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- TE Connectivity 2496690 Series RJ45 Connector Female Cat5 Brass Shield Bottom Entry 2 Port 20 Way
