Samtec RCEF Series Termination Kit Male, Cable, Cat3, Cat5, Cat5e Rectangular 1 Port
- RS Stock No.:
- 229-5172
- Mfr. Part No.:
- RCEF-G-02
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $26.67 |
| 2 - 4 | $25.85 |
| 5 - 9 | $25.09 |
| 10 + | $24.34 |
*price indicative
- RS Stock No.:
- 229-5172
- Mfr. Part No.:
- RCEF-G-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Termination Kit | |
| LAN Category | Cat3, Cat5, Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Orientation | Rectangular | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RCEF | |
| Width | 19.85mm | |
| Standards/Approvals | No | |
| Length | 21.9mm | |
| Depth | 46.73mm | |
| Hazardous Area Certification | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Ethernet Connector Type RJ45 | ||
Product Type Termination Kit | ||
LAN Category Cat3, Cat5, Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Orientation Rectangular | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RCEF | ||
Width 19.85mm | ||
Standards/Approvals No | ||
Length 21.9mm | ||
Depth 46.73mm | ||
Hazardous Area Certification No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
The Samtec Ethernet cable plug is a field termination kit for cable outside diameter range of 5.75 to 6.50 mm. It Meets IP68 requirements for dust and waterproof sealing when mated or with dust cap.
It has audible click positive latching
Related links
- Samtec RCEF Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- RS PRO FT Series RJ45 Connector Female Cat5e Rectangular 1 Port 8 Way
- Eaton M30 Series RJ45 Socket Female Cat5e Rectangular 1 Port 8 Way
- Amphenol ICC 69254 Series Connector Female Cat3, Cat5 1 Port 6 Way
- Amphenol Communications Solutions 94152 Series RJ45 Connector Female Cat3, Cat5 Shielded Vertical 1 Port
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Molex 85543 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 130055 Series RJ45 Connector Male/Female Cat5, Cat5e F/UTP Shield Straight 1 Port 8 Way
