Samtec RCEF Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- RS Stock No.:
- 208-9138
- Mfr. Part No.:
- RCEF-G-01
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.67 |
| 10 - 49 | $25.86 |
| 50 - 99 | $25.05 |
| 100 - 249 | $24.53 |
| 250 + | $24.01 |
*price indicative
- RS Stock No.:
- 208-9138
- Mfr. Part No.:
- RCEF-G-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Depth | 46.73mm | |
| Width | 19.85mm | |
| Series | RCEF | |
| Standards/Approvals | Meets IP68 requirements | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Depth 46.73mm | ||
Width 19.85mm | ||
Series RCEF | ||
Standards/Approvals Meets IP68 requirements | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The Samtec Acclimate IP68 sealed Ethernet cable plug used 1 m of wire length.
Operating temperature range -40 °C to +75 °C
Wire size 24 AWG
Related links
- Samtec RCEF Series Termination Kit Male Cat3 Cat5e Rectangular 1 Port
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- StarTech.com ROLLOVER Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Sentinel 108-080810-24 Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Amphenol Communications Solutions RJCSE Series RJ45 Connector Female, Surface Mount Shielded Right Angle 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
