Eaton M30 Series RJ45 Socket Female, Bulkhead, Cat5e Rectangular 1 Port 8 Way
- RS Stock No.:
- 272-1345
- Mfr. Part No.:
- 187086 M30C-FRJ45
- Brand:
- Eaton
Subtotal (1 unit)*
$96.95
(exc. GST)
$106.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.95 |
*price indicative
- RS Stock No.:
- 272-1345
- Mfr. Part No.:
- 187086 M30C-FRJ45
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Bulkhead | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Rectangular | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70mm | |
| Length | 50mm | |
| Series | M30 | |
| Width | 46mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Contact Material | Cusn Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Bulkhead | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Rectangular | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 70mm | ||
Length 50mm | ||
Series M30 | ||
Width 46mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Contact Material Cusn Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series M30 accessory bulkhead interface that has RJ45 design and eight number of poles. It has 750 insertion cycles of lifespan and metal bezel colour.
Contact material CuSn, gold plated
Mounting depth 70 mm
Note
Eaton formerly known as Moeller
Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6a FTP Shield Rectangular 1 Port 8 Way
- RS Stock No. 2762168
- Mfr. Part No. NU344818
Each
$32.98
- RS Stock No. 2762167
- Mfr. Part No. NU344718
Each
$31.28
- RS Stock No. 1117882
- Mfr. Part No. LPCD06
Each
$113.10
- RS Stock No. 2762159
- Mfr. Part No. NU341718
Each
$38.48
Related links
- RS PRO FT Series RJ45 Connector Female Cat5e Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- RS PRO FT Series RJ45 Connector Female Cat6 Rectangular 1 Port 8 Way
- RS PRO FT Series RJ45 Connector Female Cat6 Shielded Rectangular 1 Port 8 Way
- RS PRO FT Series RJ45 Connector Female, Panel Mount Rectangular 1 Port 8 Way










