Amphenol ICC 69254 Series Connector Female, Surface, Cat3, Cat5 1 Port 6 Way

Subtotal (1 tube of 300 units)*

$532.44

(exc. GST)

$585.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$532.44$1.775

*price indicative

RS Stock No.:
795-744
Mfr. Part No.:
69254-002LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Ethernet Connector Type

Ethernet

Product Type

Connector

LAN Category

Cat3, Cat5

Number of Ports

1

Mount Type

Surface

Number of Ways

6

Connector Type

Modular Jack

Connector Gender

Female

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

69254

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol ICC Industrial Modular Jack Connector offers a reliable connection solution, supporting high-performance networking in various applications while adhering to stringent design regulations.

Available in various positions, ensuring versatility

Fulfils industry standards for durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy