Amphenol Communications Solutions 54601 Series Female Ethernet Connector, Through Hole 2 x 3 Port 6 -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-8505
Mfr. Part No.:
54601-906002WPLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Through Hole

Number of Ports

2 x 3

Number of Ways

6

Series

54601

COO (Country of Origin):
IN

JACK, 6P4C, 1PORT TH


Ethernet Connectors

The Amphenol Ethernet connector having current rating of 2 Amp. It is made up of thermoplastic material and copper alloy contacts.

Durability of 250 cycle
Lead free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy