Amphenol Communications Solutions RJE1J Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 787-792
- Mfr. Part No.:
- RJE1J1660410
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
$587.99
(exc. GST)
$646.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $587.99 | $2.94 |
*price indicative
- RS Stock No.:
- 787-792
- Mfr. Part No.:
- RJE1J1660410
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Modular Connector | |
| Ethernet Connector Type | RJ11 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 13.21mm | |
| Length | 15.7mm | |
| Series | RJE1J | |
| Width | 11.08mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Modular Connector | ||
Ethernet Connector Type RJ11 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 13.21mm | ||
Length 15.7mm | ||
Series RJE1J | ||
Width 11.08mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack serves as a reliable interconnect device, primarily is designed for applications requiring robust electrical connections. Its construction ensures durability and efficiency in various operational environments.
Exhibits outstanding resistance to environmental exposure, enhancing longevity
Demonstrates high electrical performance, ensuring reliable signal integrity
Facilitates ease of installation with a straightforward connector design
Offers secure connections to prevent accidental disconnection during use
Related links
- Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way
- Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female Cat3 Unshielded Vertical 1 Port 6
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions RJE23 Series RJ45 Connector Female, PCB Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions 98435 Series RJ45 Connector Female Cat5, Cat3 Unshielded Vertical 1 Port 8
