Amphenol ICC 54601 Series Female RJ45 Connector, Through Hole, Cat3
- RS Stock No.:
- 220-8508
- Mfr. Part No.:
- 54601-908WPLF
- Brand:
- Amphenol ICC
2390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.751
(exc. GST)
$0.826
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.751 | $7.51 |
50 - 90 | $0.732 | $7.32 |
100 + | $0.721 | $7.21 |
*price indicative
- RS Stock No.:
- 220-8508
- Mfr. Part No.:
- 54601-908WPLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RJ45 Jac, 1 x 1 Port 8P8C Cat3 TH
Ethernet Connectors
The Amphenol RJ45 connector having current rating of 2 Amp. It is made up of PA66 material and phosphor bronze contacts.
Durability of 250 cycle
Lead free
Lead free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 2 x 4 |
Number of Ways | 8 |
Series | 54601 |
Related links
- Amphenol ICC 54601 Series Female RJ45 Connector, Through Hole, Cat3
- Amphenol ICC 54601 Series Female RJ11 Connector, PCB Mount, Cat3
- Amphenol ICC 54601 Series Female Ethernet Connector, Through Hole
- Amphenol ICC MOD JACK Series Female RJ45 Connector, Through Hole, Cat3
- Amphenol ICC 94152 Series Female RJ45 Connector, Through Hole, Cat3, Cat5
- Amphenol ICC MOD JACK Series Female RJ45 Connector, Through Hole,...
- Amphenol ICC Female RJ45 Connector, Through Hole, Cat3
- Amphenol ICC Female RJ45 Connector, Through Hole, Cat3, Cat5