Amphenol Communications Solutions RJE01 Series RJ11 Connector Male, Cable, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 215-7964
- Mfr. Part No.:
- RJE0166001
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 96 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 48 units)*
$56.11
(exc. GST)
$61.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 48 - 48 | $1.169 | $56.11 | - |
| 96 - 144 | $1.144 | $54.91 | 2% |
| 192 + | $1.122 | $53.86 | 4% |
*price indicative
- RS Stock No.:
- 215-7964
- Mfr. Part No.:
- RJE0166001
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ11 | |
| Product Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12.88mm | |
| Length | 12.07mm | |
| Depth | 16.51mm | |
| Series | RJE01 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ11 | ||
Product Type RJ11 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12.88mm | ||
Length 12.07mm | ||
Depth 16.51mm | ||
Series RJE01 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4234112
- Mfr. Part No. 95501-2641
- RS Stock No. 0788090
- Mfr. Part No. RJHSE508002
- RS Stock No. 0788092
- Mfr. Part No. RJHSE508502
- RS Stock No. 1707049
- Mfr. Part No. 95501-2441
Related links
- Amphenol Communications Solutions RJE01 Series RJ11 Connector Male Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 44144 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43860 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol Communications Solutions 73305 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43814 Series RJ11 Connector Female Cat3 Unshielded Right Angle 2 Port 6 Way
- Molex 95009 Series RJ11 Connector Female Cat3 Unshielded Right Angle 2 Port 6 Way
- Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way












