Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-3934
Mfr. Part No.:
RJE231660413T
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ11

Product Type

RJ11 Connector

Mount Type

PCB

Number of Ports

1

Number of Ways

6

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

IP Rating

IP20

LED

No

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RJE23

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE23 top entry surface mount modular jack supports Ethernet protocols. The shielding provides increased EMI performance. It has shield option to provide better EMI performance.

Operating temperature -40⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy