HARTING Han Push Pull - V14 Series RJ45 Connector Male, Panel Mount, Cat6a 360° Shielded 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$61.67

(exc. GST)

$67.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.67-
10 +$56.738%

*price indicative

RS Stock No.:
744-200
Mfr. Part No.:
09352250312
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

360° Shielded

Magnetic

No

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Han Push Pull - V14

Width

30mm

Standards/Approvals

UL 94 V-0

Length

48mm

COO (Country of Origin):
DE
The HARTING ix Industrial RJ45 Connector is designed to meet the demands of Industry 4.0 and the Internet of Things. Its miniaturised form factor and robust performance make it Ideal for applications requiring reliable data transmission in industrial environments.

Features & Benefits


HARTING Push Pull technology enhances connection reliability and ease of use

Compact and robust design optimises space in industrial applications

360° shielding reduces electromagnetic interference for improved signal integrity

RJ45 mating compatibility ensures seamless integration with existing systems

Transmission category 6 performance supports high-speed data transfer

Class E A suitability enables 1/10 Gigabit Ethernet applications

PROFINET conformity guarantees compatibility with industrial networking standards

IP65 and IP67 ratings provide protection against dust and water ingress

Operating temperature range of -40 °C to 70 °C ensures reliability in extreme conditions

Panel mount design simplifies installation in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature for this connector?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


The product is designed for Ethernet and signal applications, not specifically for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


Yes, it meets standards such as EN 45545-2 for railway applications.

  • RS Stock No. 0276593
  • Mfr. Part No. 09451829003
Each
$22.18
Each (Supplied in a Bag)
$5.776
Each (In a Pack of 5)
$4.192
Each
$18.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy