HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 738-858
- Mfr. Part No.:
- 09451812569XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$2,228.33
(exc. GST)
$2,451.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,228.33 | $22.283 |
*price indicative
- RS Stock No.:
- 738-858
- Mfr. Part No.:
- 09451812569XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Length | 11mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 15.7mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Length 11mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 15.7mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10A-1 jack SL-S is a cable connector designed for reliable in-line connections in various applications. It features a solder termination and is rated for a current of 1.5 A, ensuring efficient power and signal transmission.
Features & Benefits
Rated current of 1.5 A supports efficient power delivery
8 contacts Plus 2 ground connections enhance signal integrity
Copper alloy contacts with gold plating ensure durability and conductivity
Polycarbonate material provides strength and resistance to impact
IP20 rating protects against solid objects, suitable for indoor use
360° shielded design reduces electromagnetic interference
Operating temperature range from -40 °C to 85 °C ensures versatility
Compact dimensions of 28.6 mm depth and 15.7 mm width facilitate installation
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
