HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 743-933
- Mfr. Part No.:
- 09352200401
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$72.87
(exc. GST)
$80.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.87 | - |
| 10 + | $67.03 | 8% |
*price indicative
- RS Stock No.:
- 743-933
- Mfr. Part No.:
- 09352200401
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 22.5mm | |
| Series | Han Push Pull - V14 | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 22.5mm | ||
Series Han Push Pull - V14 | ||
Standards/Approvals UL 94 V-0 | ||
Length 28mm | ||
- COO (Country of Origin):
- LV
The HARTING RJ45 Connector is designed for reliable data transmission in industrial environments. It features Advanced Push Pull technology, ensuring secure connections while accommodating a wide range of wire types. This connector is Ideal for applications requiring robust performance and ease of installation.
Features & Benefits
HARTING Push Pull (V14) technology enhances connection reliability
360° shielding reduces electromagnetic interference for improved performance
Category of transmission Cat. 6 A supports high-speed data communication
Field assembly capability allows for on-site installation and maintenance
Integrated cutting blades eliminate the need for side cutters, streamlining installation
Wide range IDC accommodates solid and stranded wires from AWG 26 to AWG 22
Suitable for all PoE versions, enabling versatile power and data transmission
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to +85 °C ensures performance in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Can this connector be mated without tools?
Yes, it features field assembly capability for easy installation.
- RS Stock No. 1820882
- Mfr. Part No. RJCSE-5381-01
Each (In a Pack of 5)
$4.192
- RS Stock No. 0691414
- Mfr. Part No. 44050-0003
1 Tray of 40
$386.29
- RS Stock No. 0276593
- Mfr. Part No. 09451829003
Each
$22.18
- RS Stock No. 8486702P
- Mfr. Part No. 95552-2887
Each (Supplied in a Bag)
$5.776
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way












