HARTING Han Push Pull - V14 Series RJ45 Connector Female, Through Hole, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-182
- Mfr. Part No.:
- 09352250331
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.34
(exc. GST)
$65.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $59.34 |
| 10 + | $54.59 |
*price indicative
- RS Stock No.:
- 746-182
- Mfr. Part No.:
- 09352250331
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP65, IP67 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Length | 22.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Push Pull - V14 | |
| Width | 47.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Connector | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP65, IP67 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Length 22.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Push Pull - V14 | ||
Width 47.6mm | ||
- COO (Country of Origin):
- DE
The HARTING ix Industrial RJ45 Connector is designed for high-performance applications in industrial Ethernet and signal transmission. Its Compact design and robust construction ensure reliable connectivity while supporting the demands of Industry 4.0 and the Internet of Things.
Features & Benefits
HARTING Push Pull technology enhances connection reliability and ease of use
Compact design optimises space in tight installations
High packing density allows for more connections in a smaller footprint
Device integration via RJ45 PCB connectors simplifies assembly and reduces complexity
360° shielded construction minimises electromagnetic interference for stable performance
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compliant with multiple standards including RoHS and UL for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet and signal transmission, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets the EN 45545-2 standard for railway applications.
- RS Stock No. 0744200
- Mfr. Part No. 09352250312
Each
$61.67
- RS Stock No. 0738869
- Mfr. Part No. 09455451568
Each
$27.94
- RS Stock No. 1854451
- Mfr. Part No. 615008150121
Each (In a Pack of 2)
$3.935
- RS Stock No. 0738438
- Mfr. Part No. 09352250401
1 Bag of 10
$845.86
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port










