HARTING Mini Push Pull Series Ethernet Connector Female, Through Hole Fully Shielded Straight 1 Port 2 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$64.73

(exc. GST)

$71.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.73-
10 +$59.558%

*price indicative

RS Stock No.:
746-672
Mfr. Part No.:
09512220001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

2

Connector Type

Ethernet

Connector Gender

Female

Shield Type

Fully Shielded

Magnetic

No

Orientation

Straight

IP Rating

IP65, IP67

LED

No

Light Pipes

No

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

70.00°C

Width

30.3mm

Standards/Approvals

UL 94 V-0

Length

18mm

Series

Mini Push Pull

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The HARTING Panel Feed Through Ethernet Connector is designed for reliable data transmission in industrial environments. It features a robust construction that ensures secure connections while providing protection against dust and moisture, making it Ideal for various applications.

Features & Benefits


Rated current of 1.5 A supports efficient power transmission

Fully shielded design reduces electromagnetic interference

IP65 and IP67 ratings ensure protection against dust and water

Constructed from copper alloy with tin plating for enhanced conductivity

Bulkhead mounted housing allows for secure installation

Made from polybutylene terephthalate (PBT) for durability

Operating temperature range of -40 °C to 70 °C accommodates diverse environments

Through hole mount type simplifies installation in control panels

Compliant with multiple standards including RoHS and UL 94 V-0

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, it has an IP65 and IP67 rating for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy