HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 300 mm, Yellow, Shielded PVC Polyurethane/PVC
- RS Stock No.:
- 746-286
- Mfr. Part No.:
- 33483447805003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$979.97
(exc. GST)
$1,077.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $979.97 | $97.997 |
*price indicative
- RS Stock No.:
- 746-286
- Mfr. Part No.:
- 33483447805003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded PVC | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Shield Type Shielded PVC | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.3 m, it features male connectors on both ends, ensuring easy connectivity and efficient performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 0.3 m is Ideal for short-distance connections
Mini Push Pull Type A connector offers secure and easy mating
RJ45 connector type is compatible with standard networking equipment
Jacket material MADE of PVC provides durability and flexibility
Jacket colour in yellow allows for easy identification in installations
Complies with IEC 60332-2-2 and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any safety standards?
Yes, it complies with IEC 60332-2-2 and UL standards.
Related links
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded PUR
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded PVC
