HARTING HARTING Mini PushPull Series Connector Female, Bulkhead

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.19

(exc. GST)

$12.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.19
10 +$10.29

*price indicative

RS Stock No.:
145-808
Distrelec Article No.:
304-08-539
Mfr. Part No.:
09515210001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Mount Type

Bulkhead

Connector Gender

Female

IP Rating

IP67, IP65

Minimum Operating Temperature

-40°C

Series

HARTING Mini PushPull

Hazardous Area Certification

No

Standards/Approvals

UL 1977 ECBT2.E102079, CSA-C22.2 No. 182.3 ECBT8.E102079

Contact Material

Polybutylene Terephthalate

COO (Country of Origin):
DE
09515210001

The HARTING Connector features a bulk head mounted housing made of black polybutylene terephthalate . It comes with a push pull lock type. It is stored at 60 °C to +85 °C. It can be used over 750 mating cycles. It have vibration resistance of 10 to 500 Hz.

Seal material is PTS

UL 94 V 0 Material flammability class

RoHS compliant

ELV status compliant

1 Box of 1
$32.70
Each
$246.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy