HARTING Har Port Series RJ45 Connector Female/Female, Panel Mount, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-495
- Mfr. Part No.:
- 09454521562
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$49.09
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.09 | - |
| 10 + | $45.15 | 8% |
*price indicative
- RS Stock No.:
- 746-495
- Mfr. Part No.:
- 09454521562
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female/Female | |
| Connector Type | Ethernet | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | RoHS | |
| Width | 24.1mm | |
| Length | 35.9mm | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female/Female | ||
Connector Type Ethernet | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals RoHS | ||
Width 24.1mm | ||
Length 35.9mm | ||
Series Har Port | ||
- COO (Country of Origin):
- DE
The HARTING har-port RJ45 coupler Cat.6A in white is a female connector designed for high-speed data transmission. It features 360° shielding for enhanced performance and is suitable for various industrial applications.
Features & Benefits
Service interfaces enhance connectivity options for diverse applications
RJ45 connector type ensures compatibility with standard Ethernet devices
Fully shielded, 360° shielding contact reduces electromagnetic interference
Cat. 6A Class EA supports data rates up to 500 MHz for high-speed performance
Connection type: Jack to jack allows for easy integration into existing systems
Panel mount design simplifies installation in control panels and enclosures
Compliant with China RoHS e, DNV GL, ELV Status, and EN 45545-2 standards for safety
IP20 rating provides protection against solid objects, suitable for indoor use
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient networking
Integrated into industrial networking environments for seamless connectivity
Applied in telecommunications and signal transmission for robust performance
What is the IP rating for this product?
The product has an IP20 rating, suitable for indoor use.
What is the maximum frequency this connector supports?
The connector supports frequencies up to 500 MHz.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS e and other relevant standards.
Related links
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING 09451 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
