HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 743-697
- Mfr. Part No.:
- 09451813502XL
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 743-697
- Mfr. Part No.:
- 09451813502XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10C-1 plug SL-I24 is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring a secure and stable connection in various environments.
Features & Benefits
Rated current of 1.5 A supports reliable power delivery
8 contacts Plus 2 ground connections enhance signal integrity
Copper alloy contacts with gold plating ensure excellent conductivity
Polycarbonate material provides durability and resistance to impact
IP20 rating protects against solid objects, suitable for indoor use
Straight orientation simplifies installation in tight spaces
360° shielding reduces electromagnetic interference for improved performance
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliant with multiple standards ensuring compatibility and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
