HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 740-129
- Mfr. Part No.:
- 09451813501XL
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-129
- Mfr. Part No.:
- 09451813501XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Width | 17.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Width 17.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10C-1 plug SL-I26 is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring a secure and stable connection in various environments.
Features & Benefits
Rated current of 1.5 A ensures reliable power delivery
8 contacts Plus 2 ground connections enhance signal integrity
Copper alloy contacts with gold plating provide excellent conductivity
Polycarbonate material offers durability and resistance to impact
IDC insulation displacement termination simplifies installation
360° shielded design reduces electromagnetic interference
Operating temperature range from -40 °C to 85 °C supports diverse environments
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 28.6 mm depth and 17.5 mm width facilitate space-saving installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
