HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-023
- Mfr. Part No.:
- 09451251520
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$550.39
(exc. GST)
$605.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $550.39 | $55.039 |
*price indicative
- RS Stock No.:
- 746-023
- Mfr. Part No.:
- 09451251520
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 | |
| Length | 26.9mm | |
| Width | 35.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 Connector | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 | ||
Length 26.9mm | ||
Width 35.3mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is an Advanced Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile design ensure reliable performance across a wide range of applications, making it Ideal for industrial environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry, providing versatile connectivity options
Field-assembly with mounting tool, enabling quick and easy installation
Category of transmission Cat. 6 A, ensuring high-speed data transfer
Compact design and very robust housing, suitable for space-constrained environments
Minimum 500 mating cycles, ensuring long-term reliability and durability
IP65 and IP67 ratings, offering protection against dust and water ingress
360° shielded design, reducing electromagnetic interference for stable performance
Operating temperature range from -40 °C to 70 °C, suitable for harsh environments
Compatible with various termination techniques, allowing flexibility in applications
Compliant with multiple standards, ensuring safety and reliability in diverse settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
No, this product is designed for Ethernet data connections.
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
