HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- RS Stock No.:
- 738-864
- Mfr. Part No.:
- 09451819023XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$1,515.71
(exc. GST)
$1,667.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,515.71 | $15.157 |
*price indicative
- RS Stock No.:
- 738-864
- Mfr. Part No.:
- 09451819023XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Bottom Entry | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Series | ix Industrial | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Bottom Entry | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
Series ix Industrial | ||
Length 9.2mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 8B-1 plug A1-I22 is a male cable connector designed for reliable data and power transmission in industrial applications. Its insulation displacement termination ensures quick and secure connections, making it Ideal for various environments.
Features & Benefits
Connectors provide secure and reliable connections in various applications
Cable connector with angled bottom facilitates space-saving installations
IDC insulation displacement termination allows for quick and easy assembly
Rated current of 1.5 A supports efficient power delivery
Eight contacts ensure robust data transmission capabilities
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to environmental factors
IP20 rating protects against solid objects larger than 12.5 mm
Maximum operating temperature of 85 °C ensures performance in demanding conditions
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
