HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- RS Stock No.:
- 740-132
- Mfr. Part No.:
- 09451819021XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$1,515.71
(exc. GST)
$1,667.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,515.71 | $15.157 |
*price indicative
- RS Stock No.:
- 740-132
- Mfr. Part No.:
- 09451819021XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 10 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Bottom Entry | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Length | 9.2mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 10 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Bottom Entry | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
Length 9.2mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 plug A1-I26 is a male cable connector designed for reliable connections in various industrial applications. It features insulation displacement termination for efficient installation and is suitable for environments requiring IP20 protection.
Features & Benefits
Connectors provide versatile connectivity options for industrial applications
IDC insulation displacement termination allows for fast and efficient installation
Rated current of 1.5 A supports reliable power delivery
10 contacts enable multiple signal pathways for enhanced functionality
Copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance
Polycarbonate material offers durability and impact resistance
IP20 rating protects against solid objects, suitable for indoor use
360° shielded design reduces electromagnetic interference for stable performance
Compliant with multiple standards ensuring reliability and safety in various applications
Operating temperature range of -40 °C to +85 °C accommodates diverse environmental conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product compliant with safety standards?
Yes, it meets several standards including RoHS and UL 1977.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
