HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
738-860
Mfr. Part No.:
09451813500XL
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

Industrial Connector

Shield Type

360° Shielded

Magnetic

No

Orientation

Straight

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

9.2mm

Series

ix Industrial

Width

17.5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
JP
The HARTING ix Industrial 10C-1 plug SL-S is a male cable connector designed for reliable data transmission in industrial applications. It features a solder termination and is suitable for use in environments requiring a robust connection, providing a rated current of 1.5 A.

Features & Benefits


Connectors provide reliable data transmission in industrial settings

Cable connector straight design simplifies installation and integration

Solder termination ensures a strong and Durable connection

Rated current of 1.5 A supports efficient power delivery

Contacts include 8 signal pins and 2 ground connections for enhanced functionality

Copper alloy contacts with gold plating improve conductivity and corrosion resistance

Polycarbonate material offers durability and resistance to impact

IP20 rating protects against solid objects, suitable for indoor use

360° shielded design reduces electromagnetic interference for stable performance

Compliant with multiple standards ensuring compatibility and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

What is the degree of protection for this connector?


The degree of protection is IP20.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy