HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 738-178
- Mfr. Part No.:
- 09451001100
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$30.67
(exc. GST)
$33.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.67 | - |
| 10 + | $28.23 | 7% |
*price indicative
- RS Stock No.:
- 738-178
- Mfr. Part No.:
- 09451001100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Width | 21mm | |
| Length | 21mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Width 21mm | ||
Length 21mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- RO
The HARTING Han 3A RJ45 Cat5 plug insert is a female connector designed for reliable Ethernet connections in various industrial applications. Its robust construction and high IP rating ensure durability and protection against harsh environments, making it Ideal for demanding settings.
Features & Benefits
Degree of protection IP69K ensures resistance to dust and high-pressure water jets
Resistant against cold and heat for reliable performance in extreme temperatures
Certified according to Ecolab for compliance with hygiene standards
Easy to Clean design meets ISO 14 159 and DIN EN 1672-2 requirements
Materials comply with FDA 21 for safe use in food-related applications
360° shielded design minimises electromagnetic interference
Cable mount type allows for straightforward installation in various setups
Operating temperature range from -40 °C to +70 °C for versatility in environments
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for robust connectivity
Applied in telecommunications and signal transmission for high-speed data transfer
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet connections and is not specified for low-voltage DC circuits.
Can this connector be used in harsh environments?
Yes, it has an IP69K rating, making it suitable for harsh environments.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
