HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 740-125
- Mfr. Part No.:
- 09451511120XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$3,125.50
(exc. GST)
$3,438.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,125.50 | $31.255 |
*price indicative
- RS Stock No.:
- 740-125
- Mfr. Part No.:
- 09451511120XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RJ Industrial | |
| Width | 13.7mm | |
| Length | 16.11mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series RJ Industrial | ||
Width 13.7mm | ||
Length 16.11mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ45 Connector is a male cable connector designed for PROFINET applications, featuring IDC insulation displacement termination. It provides reliable connectivity for industrial automation systems while ensuring ease of installation and robust performance.
Features & Benefits
Male connector type provides secure connections for various applications
Cable connector PROFINET supports high-speed data communication
IDC insulation displacement termination simplifies installation and reduces assembly time
Four contacts ensure reliable signal integrity and performance
Constructed from polyamide (PA) for durability and resistance to environmental factors
IP20 rating protects against dust and solid objects, suitable for indoor use
360° shielded design minimises electromagnetic interference
Operating temperature range from -40 °C to 70 °C accommodates diverse environments
Compliant with multiple standards including RoHS and UL for safety assurance
Cable mount design allows for straightforward installation in various setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this RJ45 connector suitable for industrial applications?
Yes, it is designed for industrial automation systems and complies with relevant standards.
What is the IP rating of this product?
The IP rating of this product is IP20, suitable for indoor use.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
