HARTING RJ Industrial Series RJ45 Connector Female, Screw, Cat5 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 743-963
- Mfr. Part No.:
- 09452251107
- Brand:
- HARTING
Subtotal (1 unit)*
$136.68
(exc. GST)
$150.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.68 |
*price indicative
- RS Stock No.:
- 743-963
- Mfr. Part No.:
- 09452251107
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RJ Industrial | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 69.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Series RJ Industrial | ||
Length 40mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative design ensures reliable and quick connections, accommodating a wide range of cable types and sizes.
Features & Benefits
Simple mounting allows for quick installation without special tools
RJ45 plug-compatible for seamless integration with existing systems
Different versions cover all applications, enhancing versatility
Coding options in four variants enable tailored configurations
360° shielded design reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water
Operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions
Screw mount type facilitates secure and stable installation
Compliant with RoHS and UL 94 V-0 standards for safety and environmental considerations
Compact dimensions of 40 mm length and 69.7 mm width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
The connector meets DNV GL standards, making it suitable for various industrial applications.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
