HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 738-868
- Mfr. Part No.:
- 09455451122
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $23.90
View bulk pricing optionsSubtotal (1 unit)*
$29.84
(exc. GST)
$32.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.84 | - |
| 10 + | $27.45 | $23.90 |
*price indicative
- RS Stock No.:
- 738-868
- Mfr. Part No.:
- 09455451122
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Width | 15.6mm | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
Width 15.6mm | ||
Length 21.9mm | ||
- COO (Country of Origin):
- LV
The HARTING RJ45 Connector is a Compact and robust solution designed for reliable data transmission in various applications. It features a 360° shielding for enhanced performance and is suitable for both solid and stranded wires, making it versatile for different installation needs.
Features & Benefits
Compact and robust design ensures durability in demanding environments
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6 A supports high-speed data communication
Suitable for solid and stranded wires allows flexibility in wiring options
Field-assembly with HARAX quick termination simplifies installation processes
IDC technology enables efficient and reliable connections
Keystone form factor is usable for DIN-rail outlets and various patch panels
Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) for powering devices over Ethernet
IP20 rating provides protection against solid objects, suitable for indoor use
Nickel contact plating enhances conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in telecommunications and signal transmission systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
What is the IP rating of this RJ45 Connector?
The IP rating is IP20, indicating protection against solid objects.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
