Multimedia Connect RJ45 Series RJ45 Connector Male, Cable, Cat6a 360° Shielded Angled 1 Port 1 Way

Subtotal (1 unit)*

$32.10

(exc. GST)

$35.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.10

*price indicative

RS Stock No.:
201-0685
Mfr. Part No.:
PLAG6AFS
Brand:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

360° Shielded

Orientation

Angled

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EIA TIA 568-C.2 Channel Cat 6A, FCC part 68 subpart F requirements, ISO 11801 channel Classe Ea

Width

15.2mm

Depth

26mm

Length

50.5mm

Hazardous Area Certification

No

Series

RJ45

Contact Plating

Nickel

COO (Country of Origin):
TW
The CAE Multimedia Connect PLAG6AFS is an RJ45 field connector, shielded at 360°, equipped with an RJ45 plug with a rotating head offering a radius of very low curvature. This 135 ° rotation allows simplified connection of IP solutions in the case of limi

Designed with a rotating head

CAD specially developed for rigid cables AWG26 to AWG23

Gold coating contact integrated into the PCB

CAD with automatic insertion

Circuit compensation

Shallow depth: 26mm

Connection without tools

Visibility of the color code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy