Amphenol Industrial RJ Series RJ45 Connector Male, Threaded Mount, Cat5e Unshielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-100
- Distrelec Article No.:
- 304-29-660
- Mfr. Part No.:
- RJ-00AMMA-LL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$18.60
(exc. GST)
$20.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $18.60 | $9.30 | - |
| 10 - 24 | $17.12 | $8.56 | 7% |
| 25 + | $15.47 | $7.735 | 16% |
*price indicative
- RS Stock No.:
- 193-100
- Distrelec Article No.:
- 304-29-660
- Mfr. Part No.:
- RJ-00AMMA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | RJ | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series RJ | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Cat 5e RJ Connector is a mated, straight male connector designed for high reliability and ease of installation in demanding environments. Featuring a 2 point lock bayonet, it ensures a secure connection, preventing accidental disconnection. Equipped with strain relief, it provides added durability by reducing stress on the cable, enhancing the overall reliability of the connection.
IP67 waterproof rated
RoHS compliant
Related links
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount Unshielded Straight 1 Port 1 Way
