HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- RS Stock No.:
- 146-287
- Mfr. Part No.:
- 09451511142
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.53
(exc. GST)
$50.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.53 |
| 10 + | $41.88 |
*price indicative
- RS Stock No.:
- 146-287
- Mfr. Part No.:
- 09451511142
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | IDC | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | HARTING RJ Industrial | |
| Standards/Approvals | RoHS Conforms, IEC 60512 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type IDC | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Angled | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series HARTING RJ Industrial | ||
Standards/Approvals RoHS Conforms, IEC 60512 | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
Harting RJ Industrial Series RJ45 Connector, 1 Port, IDC Connector Type - 09451511142
This RJ45 connector, designed for Ethernet applications, is an essential component in networking systems. As a male connector in the Cat5 category, it features a shielded design and is configured for angled installations. This IDC connector is best suited for environments requiring robust connectivity while maintaining ease of use. Its IP20 rating signifies suitability for indoor applications, making it a valuable addition to your network plug kit.
Features & Benefits
• Shielded design minimises interference for reliable data transmission
• Angled orientation optimises space in tight areas
• Utilises copper alloy for improved conductivity and durability
• Supports multiple applications in industrial Ethernet connections
• Single port design simplifies integration into existing systems
• Constructed specifically for HARTING RJ Industrial series compatibility
Applications
• Ideal for networking setups in automation machinery
• Utilised in controlling systems within electrical enclosures
• Suitable for interfacing with devices in mechanical engineering
• Used to connect devices within industrial electronics installations
What benefits does the shielded design provide in data transmission?
The shielded design reduces external electromagnetic interference, ensuring consistent and high-quality data transfer, which is crucial for network reliability.
How does the angled configuration assist with installation?
The angled configuration allows for easier access and installation in confined spaces, making it practical for various networking environments where straight connectors may not fit.
What materials are used in the construction, and why are they important?
Copper alloy is Effective in the construction, providing excellent conductivity, which enhances the performance of the connector while ensuring durability under operational stress.
In what types of environments is this connector most effective?
This connector is best suited for indoor settings where IP20 protection is sufficient, making it ideal for industrial and electronic applications that do not require extensive outdoor protection.
Related links
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Right Angle 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
